
4502-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1097-ND |
Manufacturer | |
Manufacturer Product Number | 4502-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUM 5/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | 4502-440-AL-7 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bulk | Between Board Height 0.313" (7.95mm) 5/16" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Male, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 5 | 8,56800 Kč | 42,84 Kč |
| 10 | 7,93700 Kč | 79,37 Kč |
| 25 | 7,23160 Kč | 180,79 Kč |
| 50 | 6,76140 Kč | 338,07 Kč |
| 100 | 6,34350 Kč | 634,35 Kč |
| 250 | 5,86012 Kč | 1 465,03 Kč |
| 500 | 5,53970 Kč | 2 769,85 Kč |
| 1 000 | 5,25307 Kč | 5 253,07 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |






