



2108-632-S-12 | |
|---|---|
DigiKey Part Number | 1772-1693-ND |
Manufacturer | |
Manufacturer Product Number | 2108-632-S-12 |
Description | HEX STANDOFF #6-32 STEEL 3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Steel 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | 2108-632-S-12 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 5 | 19,10800 Kč | 95,54 Kč |
| 10 | 17,80600 Kč | 178,06 Kč |
| 25 | 16,31960 Kč | 407,99 Kč |
| 50 | 15,32860 Kč | 766,43 Kč |
| 100 | 14,44450 Kč | 1 444,45 Kč |
| 250 | 13,41856 Kč | 3 354,64 Kč |
| 500 | 12,73654 Kč | 6 368,27 Kč |
| 1 000 | 12,12676 Kč | 12 126,76 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |





