


Category | Length 5.00' (1.52m) |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 016,93000 Kč | 1 016,93 Kč |
| 10 | 787,19400 Kč | 7 871,94 Kč |
| 25 | 714,34360 Kč | 17 858,59 Kč |
| 50 | 665,17880 Kč | 33 258,94 Kč |
| 100 | 620,65890 Kč | 62 065,89 Kč |
| 250 | 568,23528 Kč | 142 058,82 Kč |
| Unit Price without VAT: | 1 016,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 230,48530 Kč |



