


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 776,09000 Kč | 776,09 Kč |
| 10 | 599,70300 Kč | 5 997,03 Kč |
| 25 | 543,71400 Kč | 13 592,85 Kč |
| 50 | 505,91740 Kč | 25 295,87 Kč |
| 100 | 471,67390 Kč | 47 167,39 Kč |
| 250 | 431,33840 Kč | 107 834,60 Kč |
| 500 | 404,19512 Kč | 202 097,56 Kč |
| Unit Price without VAT: | 776,09000 Kč |
|---|---|
| Unit Price with VAT: | 939,06890 Kč |



