34 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M3DYK-3440K

DigiKey Part Number
M3DYK-3440K-ND
Manufacturer
Manufacturer Product Number
M3DYK-3440K
Description
IDC CABLE - MKR34K/MC34F/MPD34K
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Plug 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug)
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1897,24000 Kč897,24 Kč
10694,11000 Kč6 941,10 Kč
25629,61240 Kč15 740,31 Kč
50586,07940 Kč29 303,97 Kč
100546,64090 Kč54 664,09 Kč
250500,20260 Kč125 050,65 Kč
Manufacturers Standard Package
Unit Price without VAT:897,24000 Kč
Unit Price with VAT:1 085,66040 Kč
Alternate Length
IDC CABLE - MKR34K/MC34F/MPD34K
In-Stock: 0
Unit Price: 1 016,93000 Kč
IDC CABLE - MKR34K/MC34F/MPD34K
In-Stock: 0
Unit Price: 776,09000 Kč