


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Flange, Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 095,89000 Kč | 1 095,89 Kč |
| 10 | 848,84400 Kč | 8 488,44 Kč |
| 25 | 770,48400 Kč | 19 262,10 Kč |
| 50 | 717,60660 Kč | 35 880,33 Kč |
| 100 | 669,72700 Kč | 66 972,70 Kč |
| 250 | 613,35828 Kč | 153 339,57 Kč |
| Unit Price without VAT: | 1 095,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 326,02690 Kč |


