


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 737,24000 Kč | 737,24 Kč |
| 10 | 569,61300 Kč | 5 696,13 Kč |
| 25 | 516,34080 Kč | 12 908,52 Kč |
| 50 | 480,37540 Kč | 24 018,77 Kč |
| 100 | 447,79280 Kč | 44 779,28 Kč |
| 250 | 409,41228 Kč | 102 353,07 Kč |
| 500 | 383,58222 Kč | 191 791,11 Kč |
| Unit Price without VAT: | 737,24000 Kč |
|---|---|
| Unit Price with VAT: | 892,06040 Kč |




