


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 695,03000 Kč | 695,03 Kč |
| 10 | 536,75100 Kč | 5 367,51 Kč |
| 25 | 486,47320 Kč | 12 161,83 Kč |
| 50 | 452,51940 Kč | 22 625,97 Kč |
| 100 | 421,75110 Kč | 42 175,11 Kč |
| 250 | 385,50732 Kč | 96 376,83 Kč |
| 500 | 361,11436 Kč | 180 557,18 Kč |
| Unit Price without VAT: | 695,03000 Kč |
|---|---|
| Unit Price with VAT: | 840,98630 Kč |




