LTO100 and LTO100H Series TO-247 100 W Thick-Film Power Resistors
Vishay's thick-film power resistors offer an exposed ceramic designed for direct heatsink mounting
Vishay's LTO100 and LTO100H series of AEC-Q200-qualified power thick-film resistors come in an industry-standard TO-247 package and use a ceramic-based design without a metal tab for direct mounting onto heatsinks. They feature an exceptionally low inductance of less than 0.1 µH, making them suitable for use in power conversion and control applications in a wide variety of industries.
These devices are available in a wide range of resistance values from 0.015 Ω to 1 MΩ for the LTO100 and 0.8 Ω to 4 KΩ for the LTO100H series. The LTO100H series features a design that improves its energy-handling capability by 35%. Their compact, low-profile, direct-mounting package design improves heat dissipation and reduces space on printed circuit boards.
- AEC-Q200 qualified/automotive grade
- 100 W at +25°C case temperature heatsink mounted
- Resistance range:
- LTO100: 0.015 Ω to 1 MΩ
- LTO100H: 0.8 Ω to 4 KΩ
- Resistance tolerances:
- LTO100: ± 1%, 2%, 5%, and 10%
- LTO100H: 2%, 5%, and 10%
- Working voltage: 500 V
- Temperature range: -55°C to +175°C
- TO-247 package
- Non-inductive
- Battery-electric vehicles, hybrid-electric vehicles, and plug-in hybrid electric vehicles
- Passive discharge
- Active discharge
- Pulse-loading: snubber or bleeder resistors
- Uninterruptible power supplies (UPS)
- Power conversion: traction and industrial drives
- Medical and industrial control environments
- Switching converters
LTO100H Series Resistors
| Image | Manufacturer Part Number | Description | Resistance | Tolerance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LTO100H1R000JTE3 | RES 1 OHM 5% 100W TO247-2 | 1 Ohms | ±5% | 0 - Immediate | $256.18 | View Details |
![]() | ![]() | LTO100H39000JTE3 | RES 3.9K OHM 5% 100W TO247-2 | 3.9 kOhms | ±5% | 23 - Immediate | $249.88 | View Details |
![]() | ![]() | LTO100H100R0JTE3 | RES 100 OHM 5% 100W TO247-2 | 100 Ohms | ±5% | 29 - Immediate | $249.88 | View Details |
![]() | ![]() | LTO100H47R00JTE3 | RES 47 OHM 5% 100W TO247-2 | 47 Ohms | ±5% | 0 - Immediate | $256.18 | View Details |
![]() | ![]() | LTO100H75R00JTE3 | RES 75 OHM 5% 100W TO247-2 | 75 Ohms | ±5% | 25 - Immediate | $249.88 | View Details |
![]() | ![]() | LTO100HR8000JTE3 | RES 0.8 OHM 5% 100W TO247-2 | 800 mOhms | ±5% | 28 - Immediate | $271.08 | View Details |
![]() | ![]() | LTO100H4R700JTE3 | RES 4.7 OHM 5% 100W TO247-2 | 4.7 Ohms | ±5% | 0 - Immediate | $256.18 | View Details |
![]() | ![]() | LTO100H10R00JTE3 | RES 10 OHM 5% 100W TO247-2 | 10 Ohms | ±5% | 19 - Immediate | $256.18 | View Details |
![]() | ![]() | LTO100H22R00JTE3 | RES 22 OHM 5% 100W TO247-2 | 22 Ohms | ±5% | 33 - Immediate | $255.76 | View Details |
![]() | ![]() | LTO100H470R0JTE3 | RES 470 OHM 5% 100W TO247-2 | 470 Ohms | ±5% | 0 - Immediate | $256.18 | View Details |
![]() | ![]() | LTO100H10000JTE3 | RES 1K OHM 5% 100W TO247-2 | 1 kOhms | ±5% | 27 - Immediate | $256.18 | View Details |
![]() | ![]() | LTO100H2R200JTE3 | RES 2.2 OHM 5% 100W TO247-2 | 2.2 Ohms | ±5% | 3 - Immediate | $249.88 | View Details |
LTO100 Series Resistors
| Image | Manufacturer Part Number | Description | Resistance | Tolerance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LTO100F10000JTE3 | RES 1K OHM 100W 5% TO247 | 1 kOhms | ±5% | 641 - Immediate | $128.30 | View Details |
![]() | ![]() | LTO100F4R700JTE3 | RES 4.7 OHM 100W 5% TO247 | 4.7 Ohms | ±5% | 2246 - Immediate | $129.14 | View Details |
![]() | ![]() | LTO100F15R00JTE3 | RES 15 OHM 100W 5% TO247 | 15 Ohms | ±5% | 459 - Immediate | $130.61 | View Details |
![]() | ![]() | LTO100F100R0JTE3 | RES 100 OHM 100W 5% TO247 | 100 Ohms | ±5% | 230 - Immediate | $138.59 | View Details |
![]() | ![]() | LTO100F1R000JTE3 | RES 1 OHM 100W 5% TO247 | 1 Ohms | ±5% | 656 - Immediate | $141.53 | View Details |
![]() | ![]() | LTO100FR1000JTE3 | RES 0.1 OHM 100W 5% TO247 | 100 mOhms | ±5% | 99 - Immediate | $173.86 | View Details |
![]() | ![]() | LTO100F100R0FTE3 | RES 100 OHM 100W 1% TO247 | 100 Ohms | ±1% | 389 - Immediate | $165.04 | View Details |
![]() | ![]() | LTO100F2R000FTE3 | SFERNICE FIXED RESISTORS | 2 Ohms | ±1% | 990 - Immediate | $153.71 | View Details |
![]() | ![]() | LTO100F1R000FTE3 | SFERNICE FIXED RESISTORS | 1 Ohms | ±1% | 0 - Immediate | $179.74 | View Details |
![]() | ![]() | LTO100F10R00FTE3 | RES 10 OHM 100W 1% TO247 | 10 Ohms | ±1% | 231 - Immediate | $177.01 | View Details |
![]() | ![]() | LTO100F4R700FTE3 | RES 4.7 OHM 100W 1% TO247 | 4.7 Ohms | ±1% | 619 - Immediate | $172.60 | View Details |
![]() | ![]() | LTO100FR0220JTE3 | RES 0.022 OHM 100W 5% TO247 | 22 mOhms | ±5% | 26 - Immediate | $291.87 | View Details |