LTO100H4R700JTE3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Sfernice
In Stock: 2 248
Unit Price: 129,14000 Kč
Datasheet
4.7 Ohms ±5% 100W Through Hole Resistor TO-247-2 Automotive AEC-Q200, Non-Inductive, Pulse Withstanding, Safety Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTO100H4R700JTE3

DigiKey Part Number
716-LTO100H4R700JTE3-ND
Manufacturer
Manufacturer Product Number
LTO100H4R700JTE3
Description
RES 4.7 OHM 5% 100W TO247-2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 100W Through Hole Resistor TO-247-2 Automotive AEC-Q200, Non-Inductive, Pulse Withstanding, Safety Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Non-Inductive, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
TO-247
Size / Dimension
0.620" L x 0.197" W (15.76mm x 5.00mm)
Height - Seated (Max)
0.976" (24.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1256,18000 Kč256,18 Kč
10210,14800 Kč2 101,48 Kč
30197,80800 Kč5 934,24 Kč
60192,03017 Kč11 521,81 Kč
120187,42817 Kč22 491,38 Kč
270183,21767 Kč49 468,77 Kč
510180,61616 Kč92 114,24 Kč
1 020178,33416 Kč181 900,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:256,18000 Kč
Unit Price with VAT:309,97780 Kč