10 Ohms ±1% 100W Through Hole Resistor TO-247-2 Automotive AEC-Q200, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTO100F10R00FTE3

DigiKey Part Number
LT100A-10.0-ND
Manufacturer
Manufacturer Product Number
LTO100F10R00FTE3
Description
RES 10 OHM 100W 1% TO247
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 100W Through Hole Resistor TO-247-2 Automotive AEC-Q200, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Non-Inductive
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
TO-247
Size / Dimension
0.620" L x 0.197" W (15.76mm x 5.00mm)
Height - Seated (Max)
0.976" (24.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1177,01000 Kč177,01 Kč
10140,70800 Kč1 407,08 Kč
30131,02767 Kč3 930,83 Kč
60126,49550 Kč7 589,73 Kč
120122,88558 Kč14 746,27 Kč
270119,58515 Kč32 287,99 Kč
510117,54516 Kč59 948,03 Kč
1 020115,75662 Kč118 071,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:177,01000 Kč
Unit Price with VAT:214,18210 Kč