
LTO100F4R700FTE3 | |
|---|---|
DigiKey Part Number | LT100A-4.70-ND |
Manufacturer | |
Manufacturer Product Number | LTO100F4R700FTE3 |
Description | RES 4.7 OHM 100W 1% TO247 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 100W Through Hole Resistor TO-247-2 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTO100F4R700FTE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.197" W (15.76mm x 5.00mm) | |
Height - Seated (Max) | 0.976" (24.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,60000 Kč | 172,60 Kč |
| 10 | 136,92800 Kč | 1 369,28 Kč |
| 30 | 127,40900 Kč | 3 822,27 Kč |
| 60 | 122,95383 Kč | 7 377,23 Kč |
| 120 | 119,40517 Kč | 14 328,62 Kč |
| 270 | 116,15781 Kč | 31 362,61 Kč |
| 510 | 114,15212 Kč | 58 217,58 Kč |
| 1 020 | 112,39344 Kč | 114 641,31 Kč |
| Unit Price without VAT: | 172,60000 Kč |
|---|---|
| Unit Price with VAT: | 208,84600 Kč |

