
LTO100H22R00JTE3 | |
|---|---|
DigiKey Part Number | 716-LTO100H22R00JTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTO100H22R00JTE3 |
Description | RES 22 OHM 5% 100W TO247-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 100W Through Hole Resistor TO-247-2 Automotive AEC-Q200, Non-Inductive, Pulse Withstanding, Safety Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Non-Inductive, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.620" L x 0.197" W (15.76mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.976" (24.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,76000 Kč | 255,76 Kč |
| 10 | 209,64400 Kč | 2 096,44 Kč |
| 30 | 197,31833 Kč | 5 919,55 Kč |
| 60 | 191,54733 Kč | 11 492,84 Kč |
| 120 | 186,95392 Kč | 22 434,47 Kč |
| 270 | 182,75026 Kč | 49 342,57 Kč |
| 510 | 180,15173 Kč | 91 877,38 Kč |
| 1 020 | 177,87344 Kč | 181 430,91 Kč |
| Unit Price without VAT: | 255,76000 Kč |
|---|---|
| Unit Price with VAT: | 309,46960 Kč |

