
LTO100FR0220JTE3 | |
|---|---|
DigiKey Part Number | LT100J-.022-ND |
Manufacturer | |
Manufacturer Product Number | LTO100FR0220JTE3 |
Description | RES 0.022 OHM 100W 5% TO247 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±5% 100W Through Hole Resistor TO-247-2 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTO100FR0220JTE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±900ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.197" W (15.76mm x 5.00mm) | |
Height - Seated (Max) | 0.976" (24.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,87000 Kč | 291,87 Kč |
| 10 | 241,66600 Kč | 2 416,66 Kč |
| 30 | 228,24833 Kč | 6 847,45 Kč |
| 60 | 221,96283 Kč | 13 317,77 Kč |
| 120 | 216,95833 Kč | 26 035,00 Kč |
| 270 | 212,38078 Kč | 57 342,81 Kč |
| 510 | 209,55016 Kč | 106 870,58 Kč |
| Unit Price without VAT: | 291,87000 Kč |
|---|---|
| Unit Price with VAT: | 353,16270 Kč |

