Parametric Equivalent

LTO100H470R0JTE3 | |
|---|---|
DigiKey Part Number | 716-LTO100H470R0JTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTO100H470R0JTE3 |
Description | RES 470 OHM 5% 100W TO247-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 100W Through Hole Resistor TO-247-2 Automotive AEC-Q200, Non-Inductive, Pulse Withstanding, Safety Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.197" W (15.76mm x 5.00mm) | |
Height - Seated (Max) | 0.976" (24.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,18000 Kč | 256,18 Kč |
| 10 | 210,14800 Kč | 2 101,48 Kč |
| 30 | 197,80800 Kč | 5 934,24 Kč |
| 60 | 192,03017 Kč | 11 521,81 Kč |
| 120 | 187,42817 Kč | 22 491,38 Kč |
| 270 | 183,21767 Kč | 49 468,77 Kč |
| 510 | 180,61616 Kč | 92 114,24 Kč |
| 1 020 | 178,33416 Kč | 181 900,84 Kč |
| Unit Price without VAT: | 256,18000 Kč |
|---|---|
| Unit Price with VAT: | 309,97780 Kč |


