Similar
Similar
Similar
Similar




LTO100F1R000FTE3 | |
|---|---|
DigiKey Part Number | 716-LTO100F1R000FTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTO100F1R000FTE3 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 100W Through Hole Resistor TO-247-2 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.197" W (15.76mm x 5.00mm) | |
Height - Seated (Max) | 0.976" (24.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,74000 Kč | 179,74 Kč |
| 10 | 143,10100 Kč | 1 431,01 Kč |
| 30 | 133,32333 Kč | 3 999,70 Kč |
| 60 | 128,74217 Kč | 7 724,53 Kč |
| 120 | 125,09558 Kč | 15 011,47 Kč |
| 270 | 121,76119 Kč | 32 875,52 Kč |
| 510 | 119,69973 Kč | 61 046,86 Kč |
| 1 020 | 117,89266 Kč | 120 250,51 Kč |
| Unit Price without VAT: | 179,74000 Kč |
|---|---|
| Unit Price with VAT: | 217,48540 Kč |





