75 Ohms ±5% 100W Through Hole Resistor TO-247-2 Automotive AEC-Q200, Non-Inductive, Pulse Withstanding, Safety Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTO100H75R00JTE3

DigiKey Part Number
716-LTO100H75R00JTE3-ND
Manufacturer
Manufacturer Product Number
LTO100H75R00JTE3
Description
RES 75 OHM 5% 100W TO247-2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 100W Through Hole Resistor TO-247-2 Automotive AEC-Q200, Non-Inductive, Pulse Withstanding, Safety Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Non-Inductive, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
TO-247
Size / Dimension
0.620" L x 0.197" W (15.76mm x 5.00mm)
Height - Seated (Max)
0.976" (24.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1249,88000 Kč249,88 Kč
10204,56300 Kč2 045,63 Kč
30192,41867 Kč5 772,56 Kč
60186,73867 Kč11 204,32 Kč
120182,20842 Kč21 865,01 Kč
270178,06615 Kč48 077,86 Kč
510175,50539 Kč89 507,75 Kč
1 020173,26088 Kč176 726,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:249,88000 Kč
Unit Price with VAT:302,35480 Kč