
LTO100F1R000JTE3 | |
|---|---|
DigiKey Part Number | LT100J-1.0-ND |
Manufacturer | |
Manufacturer Product Number | LTO100F1R000JTE3 |
Description | RES 1 OHM 100W 5% TO247 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 100W Through Hole Resistor TO-247-2 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTO100F1R000JTE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.197" W (15.76mm x 5.00mm) | |
Height - Seated (Max) | 0.976" (24.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,53000 Kč | 141,53 Kč |
| 10 | 110,30200 Kč | 1 103,02 Kč |
| 30 | 101,96633 Kč | 3 058,99 Kč |
| 60 | 98,06767 Kč | 5 884,06 Kč |
| 120 | 94,95817 Kč | 11 394,98 Kč |
| 270 | 92,11667 Kč | 24 871,50 Kč |
| 510 | 90,36057 Kč | 46 083,89 Kč |
| 1 020 | 88,82133 Kč | 90 597,76 Kč |
| Unit Price without VAT: | 141,53000 Kč |
|---|---|
| Unit Price with VAT: | 171,25130 Kč |

