
LTO100F100R0JTE3 | |
|---|---|
DigiKey Part Number | LT100J-100-ND |
Manufacturer | |
Manufacturer Product Number | LTO100F100R0JTE3 |
Description | RES 100 OHM 100W 5% TO247 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 100W Through Hole Resistor TO-247-2 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTO100F100R0JTE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.197" W (15.76mm x 5.00mm) | |
Height - Seated (Max) | 0.976" (24.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,59000 Kč | 138,59 Kč |
| 10 | 107,72000 Kč | 1 077,20 Kč |
| 30 | 99,50967 Kč | 2 985,29 Kč |
| 60 | 95,66333 Kč | 5 739,80 Kč |
| 120 | 92,60292 Kč | 11 112,35 Kč |
| 270 | 89,80144 Kč | 24 246,39 Kč |
| 510 | 88,07137 Kč | 44 916,40 Kč |
| 1 020 | 86,55417 Kč | 88 285,25 Kč |
| Unit Price without VAT: | 138,59000 Kč |
|---|---|
| Unit Price with VAT: | 167,69390 Kč |

