AMPLIMITE D-Subminiature Cable Assemblies
TE Connectivity (TE) cable assemblies are available in a wide variety of configurations
TE Connectivity (TE) AMPLIMITE D-subminiature cable assemblies are part of the complete line of AMPLIMITE D-subminiature connectors that have been widely used by the electronics industry for their rugged design and ease of application. The cable assembly product line adds a selection of off-the-shelf, preassembled cable configurations that require no assembly. AMPLIMITE cable assemblies provide customers with a one-stop-shop option for wire harnesses for D-sub connectors. All AMPLIMITE D-subminiature cable assemblies feature AMPLIMITE D-subminiature connectors with front metal shells for EMI/RFI shielding, with housings made of UL 94V-0 approved material and gold plating on the contacts.
- Consumer electronics
- Test and measurement equipment
- Medical equipment
- Telecommunications
- Industrial
- Defense
- 9-pin and 15-pin versions available
- Contact resistance: 2 Ω max
- Insulation resistance: 1M Ω min
- Tested to 300 VDC/0.15
- Several preselected options available
- Rugged design
- Ease of application
AMPLIMITE D-Subminiature Cable Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2478170-7 | 9 TO 9 MALE TO FEMALE 6 FEET 28 | 227 - Immediate | $260.18 | View Details |
![]() | ![]() | 2478170-8 | 9 TO 9 MALE TO FEMALE 10 FEET 28 | 249 - Immediate | $216.18 | View Details |
![]() | ![]() | 2478170-1 | 9 TO 9 MALE TO MALE 6 FEET 28 AW | 147 - Immediate | $247.55 | View Details |
![]() | ![]() | 2478170-2 | 9 TO 9 MALE TO MALE 10 FEET 28 A | 79 - Immediate | $202.71 | View Details |
![]() | ![]() | 2478170-4 | 9 TO 9 FEMALE TO FEMALE 10 FEET | 172 - Immediate | $205.66 | View Details |
![]() | ![]() | 2478170-3 | 9 TO 9 FEMALE TO FEMALE 6 FEET 2 | 195 - Immediate | $262.28 | View Details |
![]() | ![]() | 1-2478170-3 | 15 TO 15 MALE TO MALE 5 FEET 26 | 226 - Immediate | $346.69 | View Details |
![]() | ![]() | 1-2478170-2 | 15 TO 15 MALE TO FEMALE 5 FEET 2 | 232 - Immediate | $349.64 | View Details |
![]() | ![]() | 2478170-6 | 9 TO 9 MALE TO FEMALE 10 FEET 26 | 244 - Immediate | $441.00 | View Details |
![]() | ![]() | 2478170-5 | 9 TO 9 MALE TO FEMALE 5 FEET 26 | 227 - Immediate | $479.94 | View Details |
![]() | ![]() | 2478170-9 | 15 TO 15 MALE TO MALE 2.5 FEET 2 | 245 - Immediate | $609.19 | View Details |
![]() | ![]() | 1-2478170-1 | 15 TO 15 MALE TO FEMALE 2.5 FEET | 248 - Immediate | $623.08 | View Details |