2478170-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2478170-7
2478170-7
2478170-7

2478170-7

DigiKey Part Number
343-2478170-7-ND
Manufacturer
Manufacturer Product Number
2478170-7
Description
9 TO 9 MALE TO FEMALE 6 FEET 28
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Black 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB9
Number of Positions
9
Length
6.00' (1.83m)
Shielding
Shielded
Color
Black
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 227
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1260,18000 Kč260,18 Kč
10221,08800 Kč2 210,88 Kč
25207,23320 Kč5 180,83 Kč
50197,33960 Kč9 866,98 Kč
100187,92390 Kč18 792,39 Kč
250176,16408 Kč44 041,02 Kč
500167,76344 Kč83 881,72 Kč
1 000159,76718 Kč159 767,18 Kč
Manufacturers Standard Package
Unit Price without VAT:260,18000 Kč
Unit Price with VAT:314,81780 Kč