2478170-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2478170-1
2478170-1
2478170-1

2478170-1

DigiKey Part Number
343-2478170-1-ND
Manufacturer
Manufacturer Product Number
2478170-1
Description
9 TO 9 MALE TO MALE 6 FEET 28 AW
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Black 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB9
Number of Positions
9
Length
6.00' (1.83m)
Shielding
Shielded
Color
Black
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1247,55000 Kč247,55 Kč
10210,43700 Kč2 104,37 Kč
25197,24680 Kč4 931,17 Kč
50187,83340 Kč9 391,67 Kč
100178,86820 Kč17 886,82 Kč
250167,67588 Kč41 918,97 Kč
500159,67982 Kč79 839,91 Kč
1 000152,06773 Kč152 067,73 Kč
Manufacturers Standard Package
Unit Price without VAT:247,55000 Kč
Unit Price with VAT:299,53550 Kč