



2478170-4 | |
|---|---|
DigiKey Part Number | 343-2478170-4-ND |
Manufacturer | |
Manufacturer Product Number | 2478170-4 |
Description | 9 TO 9 FEMALE TO FEMALE 10 FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,66000 Kč | 205,66 Kč |
| 10 | 174,84100 Kč | 1 748,41 Kč |
| 25 | 163,88680 Kč | 4 097,17 Kč |
| 50 | 156,06040 Kč | 7 803,02 Kč |
| 100 | 148,61090 Kč | 14 861,09 Kč |
| 250 | 139,31060 Kč | 34 827,65 Kč |
| 500 | 132,66636 Kč | 66 333,18 Kč |
| 1 000 | 126,34168 Kč | 126 341,68 Kč |
| Unit Price without VAT: | 205,66000 Kč |
|---|---|
| Unit Price with VAT: | 248,84860 Kč |






