



2478170-3 | |
|---|---|
DigiKey Part Number | 343-2478170-3-ND |
Manufacturer | |
Manufacturer Product Number | 2478170-3 |
Description | 9 TO 9 FEMALE TO FEMALE 6 FEET 2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,28000 Kč | 262,28 Kč |
| 10 | 222,85600 Kč | 2 228,56 Kč |
| 25 | 208,90040 Kč | 5 222,51 Kč |
| 50 | 198,92680 Kč | 9 946,34 Kč |
| 100 | 189,43320 Kč | 18 943,32 Kč |
| 250 | 177,57948 Kč | 44 394,87 Kč |
| 500 | 169,11234 Kč | 84 556,17 Kč |
| 1 000 | 161,05123 Kč | 161 051,23 Kč |
| Unit Price without VAT: | 262,28000 Kč |
|---|---|
| Unit Price with VAT: | 317,35880 Kč |







