



2478170-5 | |
|---|---|
DigiKey Part Number | 343-2478170-5-ND |
Manufacturer | |
Manufacturer Product Number | 2478170-5 |
Description | 9 TO 9 MALE TO FEMALE 5 FEET 26 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,94000 Kč | 479,94 Kč |
| 10 | 407,94900 Kč | 4 079,49 Kč |
| 25 | 382,41120 Kč | 9 560,28 Kč |
| 50 | 364,16080 Kč | 18 208,04 Kč |
| 100 | 346,78820 Kč | 34 678,82 Kč |
| 250 | 325,09704 Kč | 81 274,26 Kč |
| 500 | 309,60130 Kč | 154 800,65 Kč |
| Unit Price without VAT: | 479,94000 Kč |
|---|---|
| Unit Price with VAT: | 580,72740 Kč |

