1-2478170-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2478170-3
1-2478170-3
1-2478170-3

1-2478170-3

DigiKey Part Number
343-1-2478170-3-ND
Manufacturer
Manufacturer Product Number
1-2478170-3
Description
15 TO 15 MALE TO MALE 5 FEET 26
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Black 5.00' (1.52m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB15
Number of Positions
15
Length
5.00' (1.52m)
Shielding
Shielded
Color
Black
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 226
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1346,69000 Kč346,69 Kč
10294,65800 Kč2 946,58 Kč
25276,20960 Kč6 905,24 Kč
50263,02400 Kč13 151,20 Kč
100250,47610 Kč25 047,61 Kč
250234,80768 Kč58 701,92 Kč
500223,61372 Kč111 806,86 Kč
Manufacturers Standard Package
Unit Price without VAT:346,69000 Kč
Unit Price with VAT:419,49490 Kč