



1-2478170-2 | |
|---|---|
DigiKey Part Number | 343-1-2478170-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2478170-2 |
Description | 15 TO 15 MALE TO FEMALE 5 FEET 2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Black 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,64000 Kč | 349,64 Kč |
| 10 | 297,05800 Kč | 2 970,58 Kč |
| 25 | 278,45800 Kč | 6 961,45 Kč |
| 50 | 265,16680 Kč | 13 258,34 Kč |
| 100 | 252,51580 Kč | 25 251,58 Kč |
| 250 | 236,71736 Kč | 59 179,34 Kč |
| 500 | 225,43244 Kč | 112 716,22 Kč |
| Unit Price without VAT: | 349,64000 Kč |
|---|---|
| Unit Price with VAT: | 423,06440 Kč |

