



2478170-6 | |
|---|---|
DigiKey Part Number | 343-2478170-6-ND |
Manufacturer | |
Manufacturer Product Number | 2478170-6 |
Description | 9 TO 9 MALE TO FEMALE 10 FEET 26 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 441,00000 Kč | 441,00 Kč |
| 10 | 374,85800 Kč | 3 748,58 Kč |
| 25 | 351,39200 Kč | 8 784,80 Kč |
| 50 | 334,61920 Kč | 16 730,96 Kč |
| 100 | 318,65700 Kč | 31 865,70 Kč |
| 250 | 298,72560 Kč | 74 681,40 Kč |
| 500 | 284,48612 Kč | 142 243,06 Kč |
| Unit Price without VAT: | 441,00000 Kč |
|---|---|
| Unit Price with VAT: | 533,61000 Kč |

