



1-2478170-1 | |
|---|---|
DigiKey Part Number | 343-1-2478170-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2478170-1 |
Description | 15 TO 15 MALE TO FEMALE 2.5 FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Black 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 2.50' (762.00mm) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,08000 Kč | 623,08 Kč |
| 10 | 529,61800 Kč | 5 296,18 Kč |
| 25 | 496,46000 Kč | 12 411,50 Kč |
| 50 | 483,38800 Kč | 24 169,40 Kč |
| Unit Price without VAT: | 623,08000 Kč |
|---|---|
| Unit Price with VAT: | 753,92680 Kč |

