



2478170-8 | |
|---|---|
DigiKey Part Number | 343-2478170-8-ND |
Manufacturer | |
Manufacturer Product Number | 2478170-8 |
Description | 9 TO 9 MALE TO FEMALE 10 FEET 28 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,18000 Kč | 216,18 Kč |
| 10 | 183,70300 Kč | 1 837,03 Kč |
| 25 | 172,18920 Kč | 4 304,73 Kč |
| 50 | 163,96260 Kč | 8 198,13 Kč |
| 100 | 156,13840 Kč | 15 613,84 Kč |
| 250 | 146,36740 Kč | 36 591,85 Kč |
| 500 | 139,38762 Kč | 69 693,81 Kč |
| 1 000 | 132,74235 Kč | 132 742,35 Kč |
| Unit Price without VAT: | 216,18000 Kč |
|---|---|
| Unit Price with VAT: | 261,57780 Kč |

