0.4 mm Fine-Pitch Board-to-Board Connectors

TE Connectivity’s connectors support cost savings, quick assembly, and reliable connection in a compact design

Image of TE Connectivity AMP's 0.4 mm Fine-Pitch Board-to-Board Connectors TE Connectivity’s (TE) 0.4 mm fine-pitch board-to-board connectors offer customers a range of pin counts with high-reliability connections and flexible design. These optimized interconnect solutions for smaller and thinner electronic devices are designed to meet the miniaturization trend in the market with a smaller centerline, narrower body, and lower mating height to support space and cost savings.

Benefits

  • 20-pin and 24-pin connectors expand the product portfolio, which now has 8-, 10-, 20-, 24-, 30-, 34-, and 40-position connectors available
  • Low profile and small dimensions allow space and cost savings on the PCB, addressing the miniaturization trend in the market
  • Supports board-to-FPC for applications having limited internal space
  • A multiple-point contact system creates firm, reliable mating
  • A nickel barrier on the contacts minimizes solder-wicking issues
  • A built-in self-aligning mating system enables the connectors to mate quickly and easily without much effort
  • A sufficient-sized pick-and-place area provides enough space for nozzle use on automated production lines, saving production time
Applications
  • Home and security
    • Smart home control panels
    • Doorbells/small lockers with cameras
    • Thermostat control panels
    • Monitoring equipment
    • Robot vacuum cleaners
  • Consumer electronics
    • Wireless earbuds
    • Tablets
    • VR glasses
    • Wearables
    • Drones
    • Smartphones
  • Vehicles
    • Navigation devices
    • Car drive video recorders
    • Autonomous
  • Commercial
    • Point-of-sale (POS) terminals
    • Self-checkout machines
    • Security system panels
  • Industrial
    • Rugged mobiles
    • Warehouse robots

0.4 mm Fine-Pitch Board-to-Board Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FINE PITCH BTB CONN H0.8, 8P2386586-1FINE PITCH BTB CONN H0.8, 8P28382 - Immediate$9.57View Details
FINE PITCH BTB CONN H0.8, 8P2386587-1FINE PITCH BTB CONN H0.8, 8P29852 - Immediate$11.44View Details
CONN RCPT 10POS SMD GOLD1-2201197-0CONN RCPT 10POS SMD GOLD926 - Immediate$10.61View Details
CONN PLUG 10POS SMD GOLD1-2201196-0CONN PLUG 10POS SMD GOLD29197 - Immediate$28.92View Details
0.4 BTB CONN H0.8 REC ASSEMBLY3-2363961-00.4 BTB CONN H0.8 REC ASSEMBLY25196 - Immediate$7.28View Details
0.4 BTB CONN H0.8 PLUG ASSEMBLY3-2363962-00.4 BTB CONN H0.8 PLUG ASSEMBLY27575 - Immediate$8.95View Details
0.4MM BTB CONN H0.8 REC ASSEMBLY4-2363961-00.4MM BTB CONN H0.8 REC ASSEMBLY6559 - Immediate$9.36View Details
0.4MM BTB CONN H0.8 PLUG ASSEMBL4-2363962-00.4MM BTB CONN H0.8 PLUG ASSEMBL13829 - Immediate$12.48View Details
0.4MM BTB CONN H0.8 REC, 24P2-2363961-40.4MM BTB CONN H0.8 REC, 24P27954 - Immediate$16.85View Details
0.4MM BTB CONN H0.8 PLUG, 20P2-2363962-40.4MM BTB CONN H0.8 PLUG, 20P29668 - Immediate$18.31View Details
0.4MM BTB CONN H0.8 REC, 20P2-2363961-00.4MM BTB CONN H0.8 REC, 20P28708 - Immediate$16.64View Details
0.4MM BTB CONN H0.8 PLUG, 20P2-2363962-00.4MM BTB CONN H0.8 PLUG, 20P28169 - Immediate$17.89View Details
0.4MM BTB CONN H0.8 PLUG ASSEMBL3-2396002-40.4MM BTB CONN H0.8 PLUG ASSEMBL25946 - Immediate$8.74View Details
0.4MM BTB CONN H0.8 REC ASSEMBLY3-2396001-40.4MM BTB CONN H0.8 REC ASSEMBLY28504 - Immediate$8.11View Details
Updated: 2024-03-20
Published: 2022-01-04