



2386586-1 | |
|---|---|
DigiKey Part Number | 17-2386586-1TR-ND - Tape & Reel (TR) 17-2386586-1CT-ND - Cut Tape (CT) 17-2386586-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2386586-1 |
Description | FINE PITCH BTB CONN H0.8, 8P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2386586-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 8 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.028" (0.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 Kč | 9,57 Kč |
| 10 | 8,05200 Kč | 80,52 Kč |
| 25 | 7,54000 Kč | 188,50 Kč |
| 50 | 7,17800 Kč | 358,90 Kč |
| 100 | 6,83270 Kč | 683,27 Kč |
| 250 | 6,40492 Kč | 1 601,23 Kč |
| 500 | 6,09866 Kč | 3 049,33 Kč |
| 1 000 | 5,80716 Kč | 5 807,16 Kč |
| 2 500 | 5,44352 Kč | 13 608,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,76898 Kč | 23 844,90 Kč |
| 10 000 | 4,54139 Kč | 45 413,90 Kč |
| 15 000 | 4,41337 Kč | 66 200,55 Kč |
| 25 000 | 4,25726 Kč | 106 431,50 Kč |
| 35 000 | 4,15748 Kč | 145 511,80 Kč |
| 50 000 | 4,15184 Kč | 207 592,00 Kč |
| Unit Price without VAT: | 9,57000 Kč |
|---|---|
| Unit Price with VAT: | 11,57970 Kč |










