
2167010209 | |
|---|---|
DigiKey Part Number | 23-2167010209TR-ND - Tape & Reel (TR) 23-2167010209CT-ND - Cut Tape (CT) 23-2167010209DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2167010209 |
Description | 0.35 B/B PLUG ASSY 20CKT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2167010209 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 20 | Height Above Board 0.019" (0.48mm) |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,68300 Kč | 46,83 Kč |
| 25 | 4,39280 Kč | 109,82 Kč |
| 50 | 4,18280 Kč | 209,14 Kč |
| 100 | 3,98330 Kč | 398,33 Kč |
| 250 | 3,73344 Kč | 933,36 Kč |
| 500 | 3,55496 Kč | 1 777,48 Kč |
| 1 000 | 3,38530 Kč | 3 385,30 Kč |
| 2 500 | 3,17305 Kč | 7 932,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 3,01055 Kč | 60 211,00 Kč |
| 40 000 | 2,86696 Kč | 114 678,40 Kč |
| 60 000 | 2,78617 Kč | 167 170,20 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |






