
2167000409 | |
|---|---|
DigiKey Part Number | 900-2167000409TR-ND - Tape & Reel (TR) 900-2167000409CT-ND - Cut Tape (CT) 900-2167000409DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2167000409 |
Description | 0.35 B/B REC ASSY 40CKT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2167000409 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 40 | Height Above Board 0.022" (0.57mm) |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,80300 Kč | 68,03 Kč |
| 25 | 6,36640 Kč | 159,16 Kč |
| 50 | 6,06000 Kč | 303,00 Kč |
| 100 | 5,77030 Kč | 577,03 Kč |
| 250 | 5,40908 Kč | 1 352,27 Kč |
| 500 | 5,15038 Kč | 2 575,19 Kč |
| 1 000 | 4,90429 Kč | 4 904,29 Kč |
| 2 500 | 4,59705 Kč | 11 492,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 4,23480 Kč | 84 696,00 Kč |
| 40 000 | 4,03284 Kč | 161 313,60 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |





