20 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2167000209

DigiKey Part Number
23-2167000209TR-ND - Tape & Reel (TR)
23-2167000209CT-ND - Cut Tape (CT)
23-2167000209DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2167000209
Description
0.35 B/B REC ASSY 20CKT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2167000209 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.94µin (0.100µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
0.6mm
Number of Positions
20
Height Above Board
0.022" (0.57mm)
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 567
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,68300 Kč46,83 Kč
254,39280 Kč109,82 Kč
504,18280 Kč209,14 Kč
1003,98330 Kč398,33 Kč
2503,73344 Kč933,36 Kč
5003,55496 Kč1 777,48 Kč
1 0003,38530 Kč3 385,30 Kč
2 5003,17305 Kč7 932,62 Kč
Manufacturers Standard Package
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,13114 Kč2 065,57 Kč
1 0003,93356 Kč3 933,56 Kč
1 5003,82261 Kč5 733,91 Kč
2 5003,68716 Kč9 217,90 Kč
3 5003,60056 Kč12 601,96 Kč
5 0003,51108 Kč17 555,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč