
2167000309 | |
|---|---|
DigiKey Part Number | 23-2167000309TR-ND - Tape & Reel (TR) 23-2167000309CT-ND - Cut Tape (CT) 23-2167000309DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2167000309 |
Description | 0.35 B/B REC ASSY 30CKT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2167000309 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 30 | Height Above Board 0.022" (0.57mm) |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,65600 Kč | 66,56 Kč |
| 25 | 5,93840 Kč | 148,46 Kč |
| 50 | 5,47200 Kč | 273,60 Kč |
| 100 | 5,05630 Kč | 505,63 Kč |
| 250 | 4,58008 Kč | 1 145,02 Kč |
| 500 | 4,26764 Kč | 2 133,82 Kč |
| 1 000 | 3,99193 Kč | 3 991,93 Kč |
| 2 500 | 3,67700 Kč | 9 192,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 3,81261 Kč | 76 252,20 Kč |
| 40 000 | 3,63079 Kč | 145 231,60 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |


