



0559092474 | |
|---|---|
DigiKey Part Number | WM3787TR-ND - Tape & Reel (TR) WM3787CT-ND - Cut Tape (CT) WM3787DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0559092474 |
Description | CONN PLUG 24POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0559092474 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 1.5mm |
Number of Positions 24 | Height Above Board 0.045" (1.14mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 36,72600 Kč | 367,26 Kč |
| 25 | 34,42000 Kč | 860,50 Kč |
| 50 | 32,77780 Kč | 1 638,89 Kč |
| 100 | 31,20930 Kč | 3 120,93 Kč |
| 250 | 29,25524 Kč | 7 313,81 Kč |
| 500 | 27,85804 Kč | 13 929,02 Kč |
| 1 000 | 26,74431 Kč | 26 744,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,73936 Kč | 69 348,40 Kč |
| 5 000 | 26,41662 Kč | 132 083,10 Kč |
| 7 500 | 25,67257 Kč | 192 544,27 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |





