
0150110420 | |
|---|---|
DigiKey Part Number | 900-0150110420-ND |
Manufacturer | |
Manufacturer Product Number | 0150110420 |
Description | FPC .35 SLIMST LGT102 CKT20 - 21 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.13" (105.00mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Receptacle |
Manufacturer Molex | Length 4.13" (105.00mm) |
Series | Number of Positions 20 |
Packaging Bulk | Pitch 0.014" (0.35mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 63,92957 Kč | 127 859,14 Kč |
| Unit Price without VAT: | 63,92957 Kč |
|---|---|
| Unit Price with VAT: | 77,35478 Kč |




