


1-2201196-0 | |
|---|---|
DigiKey Part Number | A118047TR-ND - Tape & Reel (TR) A118047CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2201196-0 |
Description | CONN PLUG 10POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-2201196-0 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.98mm |
Number of Positions 10 | Height Above Board 0.030" (0.75mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 9,07319 Kč | 362 927,60 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |


