



2386587-1 | |
|---|---|
DigiKey Part Number | 17-2386587-1TR-ND - Tape & Reel (TR) 17-2386587-1CT-ND - Cut Tape (CT) 17-2386587-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2386587-1 |
Description | FINE PITCH BTB CONN H0.8, 8P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2386587-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 8 | Height Above Board 0.024" (0.61mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 10,28200 Kč | 102,82 Kč |
| 25 | 9,63520 Kč | 240,88 Kč |
| 50 | 9,17220 Kč | 458,61 Kč |
| 100 | 8,73220 Kč | 873,22 Kč |
| 250 | 8,18368 Kč | 2 045,92 Kč |
| 500 | 7,79286 Kč | 3 896,43 Kč |
| 1 000 | 7,42060 Kč | 7 420,60 Kč |
| 2 500 | 6,95581 Kč | 17 389,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,75626 Kč | 33 781,30 Kč |
| 10 000 | 6,43392 Kč | 64 339,20 Kč |
| 15 000 | 6,25260 Kč | 93 789,00 Kč |
| 25 000 | 6,03147 Kč | 150 786,75 Kč |
| 35 000 | 5,89014 Kč | 206 154,90 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |





