
5050060812 | |
|---|---|
DigiKey Part Number | 900-5050060812TR-ND - Tape & Reel (TR) 900-5050060812CT-ND - Cut Tape (CT) 900-5050060812DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5050060812 |
Description | CONN PLUG 4POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5050060812 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.025" (0.63mm) |
Number of Positions 8 (4 + 4 Power) | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,32000 Kč | 63,20 Kč |
| 25 | 5,91320 Kč | 147,83 Kč |
| 50 | 5,63160 Kč | 281,58 Kč |
| 100 | 5,36290 Kč | 536,29 Kč |
| 250 | 5,02692 Kč | 1 256,73 Kč |
| 500 | 4,78670 Kč | 2 393,35 Kč |
| 1 000 | 4,55804 Kč | 4 558,04 Kč |
| 2 500 | 4,27250 Kč | 10 681,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 4,43190 Kč | 31 023,30 Kč |
| 14 000 | 4,22046 Kč | 59 086,44 Kč |
| 21 000 | 4,10148 Kč | 86 131,08 Kč |
| 35 000 | 3,95642 Kč | 138 474,70 Kč |
| 49 000 | 3,86370 Kč | 189 321,30 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |











