
2202510069 | |
|---|---|
DigiKey Part Number | 23-2202510069TR-ND - Tape & Reel (TR) 23-2202510069CT-ND - Cut Tape (CT) 23-2202510069DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2202510069 |
Description | 0.35 BT BTB H07 6P PLUG EMB PKG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2202510069 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.7mm |
Number of Positions 8 (6 + 2 Power) | Height Above Board 0.024" (0.61mm) |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,33900 Kč | 113,39 Kč |
| 25 | 10,62480 Kč | 265,62 Kč |
| 50 | 10,11260 Kč | 505,63 Kč |
| 100 | 9,62970 Kč | 962,97 Kč |
| 250 | 9,02580 Kč | 2 256,45 Kč |
| 500 | 8,59406 Kč | 4 297,03 Kč |
| 1 000 | 8,18376 Kč | 8 183,76 Kč |
| 2 500 | 7,67116 Kč | 19 177,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,89928 Kč | 2 474,82 Kč |
| 500 | 9,42600 Kč | 4 713,00 Kč |
| 750 | 9,15989 Kč | 6 869,92 Kč |
| 1 250 | 8,83546 Kč | 11 044,32 Kč |
| 1 750 | 8,62802 Kč | 15 099,03 Kč |
| 2 500 | 8,41356 Kč | 21 033,90 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |











