


LDC5072EPWRQ1 | |
|---|---|
DigiKey Part Number | 296-LDC5072EPWRQ1-ND |
Manufacturer | |
Manufacturer Product Number | LDC5072EPWRQ1 |
Description | PROTOTYPE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LDC5072EPWRQ1 Models |
Category | Voltage - Supply, Digital 1.2V ~ 1.3V |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Number of Channels 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Analog 3.15V ~ 3.6V, 4.5V ~ 5.6V | Supplier Device Package 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,33000 Kč | 95,33 Kč |
| 10 | 72,27500 Kč | 722,75 Kč |
| 25 | 66,51320 Kč | 1 662,83 Kč |
| 100 | 60,19290 Kč | 6 019,29 Kč |
| 250 | 57,17756 Kč | 14 294,39 Kč |
| 500 | 55,36038 Kč | 27 680,19 Kč |
| 2 000 | 52,63369 Kč | 105 267,38 Kč |
| 4 000 | 51,62085 Kč | 206 483,40 Kč |
| Unit Price without VAT: | 95,33000 Kč |
|---|---|
| Unit Price with VAT: | 115,34930 Kč |



