
0877591074 | |
|---|---|
DigiKey Part Number | WM26779TR-ND - Tape & Reel (TR) WM26779CT-ND - Cut Tape (CT) WM26779DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0877591074 |
Description | CONN HEADER SMD 10POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0877591074 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.150" (3.81mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Row Spacing - Mating | Features Pick and Place |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Applications Automotive, General Purpose, Telecommunications |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 36,57900 Kč | 365,79 Kč |
| 100 | 31,08750 Kč | 3 108,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 30,07893 Kč | 22 559,20 Kč |
| 1 500 | 28,64393 Kč | 42 965,90 Kč |
| 2 250 | 27,83663 Kč | 62 632,42 Kč |
| 3 750 | 26,85202 Kč | 100 695,07 Kč |
| 5 250 | 26,22266 Kč | 137 668,96 Kč |
| 7 500 | 25,57178 Kč | 191 788,35 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |


