

3-2396002-4 | |
|---|---|
DigiKey Part Number | 17-3-2396002-4TR-ND - Tape & Reel (TR) 17-3-2396002-4CT-ND - Cut Tape (CT) 17-3-2396002-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2396002-4 |
Description | 0.4MM BTB CONN H0.8 PLUG ASSEMBL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3-2396002-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 34 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.025" (0.63mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 Kč | 8,75 Kč |
| 10 | 7,39500 Kč | 73,95 Kč |
| 25 | 6,92400 Kč | 173,10 Kč |
| 50 | 6,59060 Kč | 329,53 Kč |
| 100 | 6,27400 Kč | 627,40 Kč |
| 250 | 5,87988 Kč | 1 469,97 Kč |
| 500 | 5,59910 Kč | 2 799,55 Kč |
| 1 000 | 5,33165 Kč | 5 331,65 Kč |
| 2 500 | 4,99753 Kč | 12 493,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,37830 Kč | 21 891,50 Kč |
| 10 000 | 4,16933 Kč | 41 693,30 Kč |
| 15 000 | 4,05182 Kč | 60 777,30 Kč |
| 25 000 | 3,90849 Kč | 97 712,25 Kč |
| 35 000 | 3,81687 Kč | 133 590,45 Kč |
| 50 000 | 3,78090 Kč | 189 045,00 Kč |
| Unit Price without VAT: | 8,75000 Kč |
|---|---|
| Unit Price with VAT: | 10,58750 Kč |



