


1-2201196-0 | |
|---|---|
DigiKey Part Number | A118047TR-ND - Tape & Reel (TR) A118047CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2201196-0 |
Description | CONN PLUG 10POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-2201196-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,92000 Kč | 28,92 Kč |
| 10 | 24,48900 Kč | 244,89 Kč |
| 25 | 22,94480 Kč | 573,62 Kč |
| 50 | 21,84640 Kč | 1 092,32 Kč |
| 100 | 20,80390 Kč | 2 080,39 Kč |
| 250 | 19,50020 Kč | 4 875,05 Kč |
| 500 | 18,56894 Kč | 9 284,47 Kč |
| 1 000 | 17,68240 Kč | 17 682,40 Kč |
| 2 500 | 16,57572 Kč | 41 439,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 14,84248 Kč | 593 699,20 Kč |
| Unit Price without VAT: | 28,92000 Kč |
|---|---|
| Unit Price with VAT: | 34,99320 Kč |




