


4-2363962-0 | |
|---|---|
DigiKey Part Number | 17-4-2363962-0TR-ND - Tape & Reel (TR) 17-4-2363962-0CT-ND - Cut Tape (CT) 17-4-2363962-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-2363962-0 |
Description | 0.4MM BTB CONN H0.8 PLUG ASSEMBL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 4-2363962-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.025" (0.63mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,48000 Kč | 12,48 Kč |
| 10 | 10,67300 Kč | 106,73 Kč |
| 25 | 10,00360 Kč | 250,09 Kč |
| 50 | 9,52500 Kč | 476,25 Kč |
| 100 | 9,06930 Kč | 906,93 Kč |
| 250 | 8,50048 Kč | 2 125,12 Kč |
| 500 | 8,09436 Kč | 4 047,18 Kč |
| 1 000 | 7,70758 Kč | 7 707,58 Kč |
| 2 500 | 7,22492 Kč | 18 062,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,32964 Kč | 31 648,20 Kč |
| 10 000 | 6,02771 Kč | 60 277,10 Kč |
| 15 000 | 5,85780 Kč | 87 867,00 Kč |
| 25 000 | 5,65872 Kč | 141 468,00 Kč |
| Unit Price without VAT: | 12,48000 Kč |
|---|---|
| Unit Price with VAT: | 15,10080 Kč |





