


3-2363961-0 | |
|---|---|
DigiKey Part Number | 17-3-2363961-0TR-ND - Tape & Reel (TR) 17-3-2363961-0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-2363961-0 |
Description | 0.4 BTB CONN H0.8 REC ASSEMBLY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3-2363961-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,44600 Kč | 64,46 Kč |
| 25 | 6,03920 Kč | 150,98 Kč |
| 50 | 5,74920 Kč | 287,46 Kč |
| 100 | 5,47210 Kč | 547,21 Kč |
| 250 | 5,12940 Kč | 1 282,35 Kč |
| 500 | 4,88372 Kč | 2 441,86 Kč |
| 1 000 | 4,65043 Kč | 4 650,43 Kč |
| 2 500 | 4,35902 Kč | 10 897,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,23395 Kč | 21 169,75 Kč |
| 10 000 | 4,03187 Kč | 40 318,70 Kč |
| 15 000 | 3,91821 Kč | 58 773,15 Kč |
| 25 000 | 3,77959 Kč | 94 489,75 Kč |
| 35 000 | 3,69100 Kč | 129 185,00 Kč |
| 50 000 | 3,59936 Kč | 179 968,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


