30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
0.4mm Fine Pitch Board to Board Connector Assembly

3-2363962-0

DigiKey Part Number
17-3-2363962-0TR-ND - Tape & Reel (TR)
17-3-2363962-0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3-2363962-0
Description
0.4 BTB CONN H0.8 PLUG ASSEMBLY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
3-2363962-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
30
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
0.8mm
Height Above Board
0.025" (0.63mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 574
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
108,02100 Kč80,21 Kč
257,52560 Kč188,14 Kč
507,16040 Kč358,02 Kč
1006,82020 Kč682,02 Kč
2506,39180 Kč1 597,95 Kč
5006,08606 Kč3 043,03 Kč
1 0005,79545 Kč5 795,45 Kč
2 5005,43235 Kč13 580,87 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,27650 Kč26 382,50 Kč
10 0005,02472 Kč50 247,20 Kč
15 0004,88306 Kč73 245,90 Kč
25 0004,71035 Kč117 758,75 Kč
35 0004,59995 Kč160 998,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč