
2-2363961-0 | |
|---|---|
DigiKey Part Number | 17-2-2363961-0TR-ND - Tape & Reel (TR) 17-2-2363961-0CT-ND - Cut Tape (CT) 17-2-2363961-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2363961-0 |
Description | 0.4MM BTB CONN H0.8 REC, 20P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-2363961-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,84600 Kč | 148,46 Kč |
| 25 | 13,91760 Kč | 347,94 Kč |
| 50 | 13,24980 Kč | 662,49 Kč |
| 100 | 12,61770 Kč | 1 261,77 Kč |
| 250 | 11,82608 Kč | 2 956,52 Kč |
| 500 | 11,26164 Kč | 5 630,82 Kč |
| 1 000 | 10,72368 Kč | 10 723,68 Kč |
| 2 500 | 10,05216 Kč | 25 130,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,76407 Kč | 48 820,35 Kč |
| 10 000 | 9,29836 Kč | 92 983,60 Kč |
| 15 000 | 9,03631 Kč | 135 544,65 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |




